Part Details for FW-25-01-F-D-500-250 by Samtec Inc
Overview of FW-25-01-F-D-500-250 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-25-01-F-D-500-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-25-01-F-D-500-250-ND
|
DigiKey | CONN HDR 50POS 0.05 STACK T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FW-25-01-F-D-500-2
|
Avnet Americas | Conn Board Stacker HDR 50 POS 1.27mm Solder ST Through Hole - Bulk (Alt: FW-25-01-F-D-500-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$2.8100 / $5.9700 | Buy Now |
DISTI #
FW-25-01-F-D-500-2
|
Avnet Americas | Conn Board Stacker HDR 50 POS 1.27mm Solder ST Through Hole - Bulk (Alt: FW-25-01-F-D-500-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FW-25-01-F-D-500-2
|
Avnet Americas | Conn Board Stacker HDR 50 POS 1.27mm Solder ST Through Hole - Bulk (Alt: FW-25-01-F-D-500-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005464686
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$2.8100 / $5.9700 | Buy Now |
Part Details for FW-25-01-F-D-500-250
FW-25-01-F-D-500-250 CAD Models
FW-25-01-F-D-500-250 Part Data Attributes
|
FW-25-01-F-D-500-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-25-01-F-D-500-250
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-25-01-F-D-500-250
This table gives cross-reference parts and alternative options found for FW-25-01-F-D-500-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-25-01-F-D-500-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-25-05-F-D-487-133-A-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-25-01-F-D-500-250 vs FW-25-05-F-D-487-133-A-TR |
FW-25-02-G-D-568-135 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-01-F-D-500-250 vs FW-25-02-G-D-568-135 |
FW-25-01-G-D-330-100 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-01-F-D-500-250 vs FW-25-01-G-D-330-100 |
FW-25-05-L-D-416-065-A-P | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | FW-25-01-F-D-500-250 vs FW-25-05-L-D-416-065-A-P |
FW-25-02-G-D-625-075 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-01-F-D-500-250 vs FW-25-02-G-D-625-075 |
FW-25-04-F-D-400-200 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-01-F-D-500-250 vs FW-25-04-F-D-400-200 |
FW-25-05-G-D-558-117-A-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-25-01-F-D-500-250 vs FW-25-05-G-D-558-117-A-TR |
FW-25-05-G-D-470-065-A-P-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FW-25-01-F-D-500-250 vs FW-25-05-G-D-470-065-A-P-TR |
FW-25-02-L-D-215-075 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-01-F-D-500-250 vs FW-25-02-L-D-215-075 |
FW-25-02-F-D-215-158 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-01-F-D-500-250 vs FW-25-02-F-D-215-158 |