Part Details for FW-25-03-F-D-213-139 by Samtec Inc
Overview of FW-25-03-F-D-213-139 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-25-03-F-D-213-139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-25-03-F-D-213-139-ND
|
DigiKey | CONN HDR 50POS 0.05 STACK SMD Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3417 | Buy Now |
DISTI #
FW-25-03-F-D-213-1
|
Avnet Americas | Conn Board Stacker HDR 50 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-25-03-F-D-213-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 33 Factory Stock |
|
$4.1200 / $6.6900 | Buy Now |
DISTI #
200-FW2503FD213139
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$2.9000 / $6.6900 | Order Now |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$2.0800 / $6.6900 | Buy Now |
DISTI #
FW-25-03-F-D-213-1
|
Avnet Americas | Conn Board Stacker HDR 50 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-25-03-F-D-213-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 33 Factory Stock |
|
$4.1200 / $6.6900 | Buy Now |
DISTI #
FW-25-03-F-D-213-1
|
Avnet Americas | Conn Board Stacker HDR 50 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-25-03-F-D-213-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 33 Factory Stock |
|
$4.1200 / $6.6900 | Buy Now |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$2.0800 / $6.6900 | Buy Now |
DISTI #
5cd8eb75cd7c1c4c383c1882
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 33 |
|
$2.0800 / $6.6900 | Buy Now |
DISTI #
FW-25-03-F-D-213-139
|
Toby Electronics | FW - Samtec 1.27mm Flexible Micro Board Stacker Surface Mount Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$1.9739 / $5.6931 | Buy Now |
Part Details for FW-25-03-F-D-213-139
FW-25-03-F-D-213-139 CAD Models
FW-25-03-F-D-213-139 Part Data Attributes
|
FW-25-03-F-D-213-139
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-25-03-F-D-213-139
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-25-03-F-D-213-139
This table gives cross-reference parts and alternative options found for FW-25-03-F-D-213-139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-25-03-F-D-213-139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-25-05-L-D-250-230 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-25-03-F-D-213-139 vs FW-25-05-L-D-250-230 |
FW-25-05-L-D-252-366 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-25-03-F-D-213-139 vs FW-25-05-L-D-252-366 |
FW-25-03-G-D-250-118 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-03-F-D-213-139 vs FW-25-03-G-D-250-118 |
FW-25-03-G-D-235-155-P | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-25-03-F-D-213-139 vs FW-25-03-G-D-235-155-P |
FW-25-03-L-D-235-140 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-03-F-D-213-139 vs FW-25-03-L-D-235-140 |
FW-25-03-G-D-225-100 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-03-F-D-213-139 vs FW-25-03-G-D-225-100 |
FW-25-03-G-D-215-165 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-25-03-F-D-213-139 vs FW-25-03-G-D-215-165 |
FW-25-03-L-D-210-175 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-25-03-F-D-213-139 vs FW-25-03-L-D-210-175 |
FW-25-03-G-D-215-065-P | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-03-F-D-213-139 vs FW-25-03-G-D-215-065-P |
FW-25-03-L-D-248-114 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-25-03-F-D-213-139 vs FW-25-03-L-D-248-114 |