Part Details for FW-26-02-F-D-330-170 by Samtec Inc
Overview of FW-26-02-F-D-330-170 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-26-02-F-D-330-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-26-02-F-D-330-170-ND
|
DigiKey | CONN HDR 52POS 0.05 STACK T/H Min Qty: 17 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7359 | Buy Now |
DISTI #
FW-26-02-F-D-330-1
|
Avnet Americas | Conn Board Stacker HDR 52 POS 1.27mm Solder ST Through Hole - Rail/Tube (Alt: FW-26-02-F-D-330-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 45 Factory Stock |
|
$3.8300 / $6.2100 | Buy Now |
DISTI #
200-FW2602FD330170
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$2.6900 / $6.2100 | Order Now |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$1.9300 / $6.2100 | Buy Now |
DISTI #
FW-26-02-F-D-330-1
|
Avnet Americas | Conn Board Stacker HDR 52 POS 1.27mm Solder ST Through Hole - Rail/Tube (Alt: FW-26-02-F-D-330-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 45 Factory Stock |
|
$3.8300 / $6.2100 | Buy Now |
DISTI #
000000000005464865
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 45 |
|
$3.4500 / $6.2100 | Buy Now |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$1.9300 / $6.2100 | Buy Now |
DISTI #
5cd8eba3cd7c1c4c383c5032
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 45 |
|
$1.9300 / $6.2100 | Buy Now |
Part Details for FW-26-02-F-D-330-170
FW-26-02-F-D-330-170 CAD Models
FW-26-02-F-D-330-170 Part Data Attributes:
|
FW-26-02-F-D-330-170
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-26-02-F-D-330-170
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.33 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-26-02-F-D-330-170
This table gives cross-reference parts and alternative options found for FW-26-02-F-D-330-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-26-02-F-D-330-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-126-01-S-D-005 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-26-02-F-D-330-170 vs MTMS-126-01-S-D-005 |
MTMS-126-55-G-D-005 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-26-02-F-D-330-170 vs MTMS-126-55-G-D-005 |
FW-26-02-G-D-500-140 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-26-02-F-D-330-170 vs FW-26-02-G-D-500-140 |
MTMS-126-53-G-D-285 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-26-02-F-D-330-170 vs MTMS-126-53-G-D-285 |
FW-26-04-L-D-425-075 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-26-02-F-D-330-170 vs FW-26-04-L-D-425-075 |
HDWM-26-57-S-D-200 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-26-02-F-D-330-170 vs HDWM-26-57-S-D-200 |
MTMS-126-57-S-D-390 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-26-02-F-D-330-170 vs MTMS-126-57-S-D-390 |
HMTMS-126-53-G-D-285 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-26-02-F-D-330-170 vs HMTMS-126-53-G-D-285 |
MTMS-126-58-S-D-230 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-26-02-F-D-330-170 vs MTMS-126-58-S-D-230 |
DWM-26-59-G-D-415 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FW-26-02-F-D-330-170 vs DWM-26-59-G-D-415 |