Part Details for FW-28-04-G-D-143-103 by Samtec Inc
Overview of FW-28-04-G-D-143-103 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FW-28-04-G-D-143-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-28-04-G-D-143-103-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 16 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7575 | Buy Now |
DISTI #
FW-28-04-G-D-143-1
|
Avnet Americas | Conn Board Stacker HDR 56 POS 3.63mmStack Height 1.27mm Solder ST Through Hole - Rail/Tube (Alt: FW-28-04-G-D-143-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 25 Factory Stock |
|
$5.1200 / $7.8900 | Buy Now |
DISTI #
200-FW2804GD143103
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$2.5800 / $7.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8200 / $8.4200 | Buy Now |
DISTI #
000000000006308668
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 25 |
|
$4.6100 / $7.8900 | Buy Now |
DISTI #
FW-28-04-G-D-143-103
|
Avnet Abacus | Conn Board Stacker HDR 56 POS 3.63mmStack Height 1.27mm Solder ST Through Hole (Alt: FW-28-04-G-D-143-103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8200 / $8.4200 | Buy Now |
DISTI #
60471a0411770480d04838fb
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 25 |
|
$2.5800 / $7.8900 | Buy Now |
Part Details for FW-28-04-G-D-143-103
FW-28-04-G-D-143-103 CAD Models
FW-28-04-G-D-143-103 Part Data Attributes
|
FW-28-04-G-D-143-103
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-28-04-G-D-143-103
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |