Part Details for FW-28-04-G-D-351-090 by Samtec Inc
Overview of FW-28-04-G-D-351-090 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-28-04-G-D-351-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-28-04-G-D-351-090-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3488 | Buy Now |
DISTI #
FW-28-04-G-D-351-0
|
Avnet Americas | Connector Board Stacker Header 56 Position 8.92mm Stack Height 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: FW-28-04-G-D-351-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 50 Factory Stock |
|
$5.1200 / $7.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5800 / $7.8900 | Buy Now | |
DISTI #
FW-28-04-G-D-351-0
|
Avnet Americas | Connector Board Stacker Header 56 Position 8.92mm Stack Height 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: FW-28-04-G-D-351-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 50 Factory Stock |
|
$5.1200 / $7.8900 | Buy Now |
DISTI #
FW-28-04-G-D-351-0
|
Avnet Americas | Connector Board Stacker Header 56 Position 8.92mm Stack Height 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: FW-28-04-G-D-351-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 50 Factory Stock |
|
$5.1200 / $7.8900 | Buy Now |
|
Master Electronics | 0 |
|
$2.5800 / $7.8900 | Buy Now | |
DISTI #
5ebbf2355f208da985fa0abf
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 50 |
|
$2.5800 / $7.8900 | Buy Now |
Part Details for FW-28-04-G-D-351-090
FW-28-04-G-D-351-090 CAD Models
FW-28-04-G-D-351-090 Part Data Attributes
|
FW-28-04-G-D-351-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-28-04-G-D-351-090
Samtec Inc
Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.135 inch | |
Body Depth | 0.351 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-28-04-G-D-351-090
This table gives cross-reference parts and alternative options found for FW-28-04-G-D-351-090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-28-04-G-D-351-090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-116-56-1800 | Board Connector, 112 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | FW-28-04-G-D-351-090 vs 54122-116-56-1800 |
76745-1DM-56LF | Board Stacking Connector | Amphenol FCi | FW-28-04-G-D-351-090 vs 76745-1DM-56LF |
54122-408-56-1350RLF | Board Connector, 112 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | FW-28-04-G-D-351-090 vs 54122-408-56-1350RLF |
54122-112-56-0950LF | Board Connector, 112 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | FW-28-04-G-D-351-090 vs 54122-112-56-0950LF |
54122-114-56-1250 | Board Connector, 112 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | FW-28-04-G-D-351-090 vs 54122-114-56-1250 |
54122-109-56-1700 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | FW-28-04-G-D-351-090 vs 54122-109-56-1700 |
54122-811-56-1500 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | FW-28-04-G-D-351-090 vs 54122-811-56-1500 |
54122-107-56-1000LF | Board Connector, 112 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | FW-28-04-G-D-351-090 vs 54122-107-56-1000LF |
54122-807-56-1250R | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | FW-28-04-G-D-351-090 vs 54122-807-56-1250R |
76745-536-56LF | Board Stacking Connector, | Amphenol FCi | FW-28-04-G-D-351-090 vs 76745-536-56LF |