Part Details for FW-30-05-G-D-500-075-ES by Samtec Inc
Overview of FW-30-05-G-D-500-075-ES by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-30-05-G-D-500-075-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-30-05-G-D-500-075-ES-ND
|
DigiKey | CONN HDR 60POS 0.05 STACK SMD Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3929 | Buy Now |
DISTI #
FW-30-05-G-D-500-0
|
Avnet Americas | Conn Board Stacker HDR 60 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-30-05-G-D-500-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 33 Factory Stock |
|
$7.0500 / $10.7000 | Buy Now |
DISTI #
200-FW3005GD500075ES
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$3.7600 / $10.7000 | Order Now |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$3.7600 / $10.7000 | Buy Now |
DISTI #
FW-30-05-G-D-500-0
|
Avnet Americas | Conn Board Stacker HDR 60 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-30-05-G-D-500-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 33 Factory Stock |
|
$7.0500 / $10.7000 | Buy Now |
DISTI #
FW-30-05-G-D-500-0
|
Avnet Americas | Conn Board Stacker HDR 60 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-30-05-G-D-500-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 33 Factory Stock |
|
$7.0500 / $10.7000 | Buy Now |
DISTI #
000000000001310233
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 33 |
|
$6.3900 / $10.7000 | Buy Now |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$3.7600 / $10.7000 | Buy Now |
DISTI #
5cd8ebc7cd7c1c4c383c7632
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 33 |
|
$3.7600 / $10.7000 | Buy Now |
Part Details for FW-30-05-G-D-500-075-ES
FW-30-05-G-D-500-075-ES CAD Models
FW-30-05-G-D-500-075-ES Part Data Attributes
|
FW-30-05-G-D-500-075-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-30-05-G-D-500-075-ES
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |