Part Details for FW-31-04-H-D-130-330 by Samtec Inc
Overview of FW-31-04-H-D-130-330 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FW-31-04-H-D-130-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-31-04-H-D-130-3
|
Avnet Americas | Conn Board Stacker HDR 62 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: FW-31-04-H-D-130-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$7.1300 / $15.0700 | Buy Now |
DISTI #
000000000002587832
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$7.1300 / $15.0700 | Buy Now |
Part Details for FW-31-04-H-D-130-330
FW-31-04-H-D-130-330 CAD Models
FW-31-04-H-D-130-330 Part Data Attributes
|
FW-31-04-H-D-130-330
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-31-04-H-D-130-330
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 |
Alternate Parts for FW-31-04-H-D-130-330
This table gives cross-reference parts and alternative options found for FW-31-04-H-D-130-330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-31-04-H-D-130-330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR114P0-26S4-180 | Board Connector, 114 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle | Molex | FW-31-04-H-D-130-330 vs SR114P0-26S4-180 |
FW-31-04-H-D-130-335 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | FW-31-04-H-D-130-330 vs FW-31-04-H-D-130-335 |
88461-153NE-1 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, Wire Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | FW-31-04-H-D-130-330 vs 88461-153NE-1 |
88461-151NE-1 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, Wire Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | FW-31-04-H-D-130-330 vs 88461-151NE-1 |
SR114P0-26C4-180 | Board Connector, 114 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle | Molex | FW-31-04-H-D-130-330 vs SR114P0-26C4-180 |
88461-151L-BK-1 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, Wire Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | FW-31-04-H-D-130-330 vs 88461-151L-BK-1 |
88461-151NE-BK | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, Wire Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | FW-31-04-H-D-130-330 vs 88461-151NE-BK |
SR114P0-26B1-180 | Board Connector, 114 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle | Molex | FW-31-04-H-D-130-330 vs SR114P0-26B1-180 |
SR114P0-26E4-180 | Board Connector, 114 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle | Molex | FW-31-04-H-D-130-330 vs SR114P0-26E4-180 |
SR114P0-26M4-180 | Board Connector, 114 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle | Molex | FW-31-04-H-D-130-330 vs SR114P0-26M4-180 |