Part Details for FW-33-03-G-D-303-079-A-P-TR by Samtec Inc
Overview of FW-33-03-G-D-303-079-A-P-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT2079AIS#PBF | Analog Devices | uP, 2x & 4x, 1x S, Prec Op Amp | |
DC1079A-A | Analog Devices | LTC4310-1 (100kHz) I2C Isolato | |
LT2079AIS#TRPBF | Analog Devices | uP, 2x & 4x, 1x S, Prec Op Amp |
Price & Stock for FW-33-03-G-D-303-079-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-33-03-G-D-303-0
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Tape and Reel (Alt: FW-33-03-G-D-303-0) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$7.2000 / $10.9800 | Buy Now |
DISTI #
200-3303GD303079APTR
|
Mouser Electronics | Samtec Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$3.7900 / $7.2000 | Order Now |
DISTI #
000000000007218975
|
Sager | FLEXIBLE MICRO BOARD STACKING HEADER, 0.050 PITCH Min Qty: 1 | 0 |
|
$6.5200 / $10.9800 | Buy Now |
DISTI #
6532584b8dd2dcafd6a136c9
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.7900 / $10.9800 | Buy Now |