Part Details for FW-34-03-F-D-303-066 by Samtec Inc
Overview of FW-34-03-F-D-303-066 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-34-03-F-D-303-066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-34-03-F-D-303-0
|
Avnet Americas | Conn Board Stacker HDR 68 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-34-03-F-D-303-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9300 / $8.3200 | Buy Now |
DISTI #
FW-34-03-F-D-303-0
|
Avnet Americas | Conn Board Stacker HDR 68 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-34-03-F-D-303-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FW-34-03-F-D-303-0
|
Avnet Americas | Conn Board Stacker HDR 68 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-34-03-F-D-303-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9300 / $8.3200 | Buy Now |
Part Details for FW-34-03-F-D-303-066
FW-34-03-F-D-303-066 CAD Models
FW-34-03-F-D-303-066 Part Data Attributes
|
FW-34-03-F-D-303-066
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-34-03-F-D-303-066
Samtec Inc
Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-34-03-F-D-303-066
This table gives cross-reference parts and alternative options found for FW-34-03-F-D-303-066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-34-03-F-D-303-066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-34-05-G-D-354-180 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-34-03-F-D-303-066 vs FW-34-05-G-D-354-180 |
FW-34-05-G-D-390-140 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-34-03-F-D-303-066 vs FW-34-05-G-D-390-140 |
FW-34-03-F-D-303-065-P-TR | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-34-03-F-D-303-066 vs FW-34-03-F-D-303-065-P-TR |
FW-34-05-G-D-394-065 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-34-03-F-D-303-066 vs FW-34-05-G-D-394-065 |
FW-34-03-F-D-306-073 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-34-03-F-D-303-066 vs FW-34-03-F-D-306-073 |