Part Details for FW-36-05-L-D-275-167-A-P by Samtec Inc
Overview of FW-36-05-L-D-275-167-A-P by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-36-05-L-D-275-167-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-36-05-L-D-275-1
|
Avnet Americas | Conn Board Stacker HDR 72 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-36-05-L-D-275-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6500 / $11.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6500 / $11.7200 | Buy Now |
DISTI #
5cd8ebc7cd7c1c4c383c7658
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.8000 / $11.0900 | Buy Now |
Part Details for FW-36-05-L-D-275-167-A-P
FW-36-05-L-D-275-167-A-P CAD Models
FW-36-05-L-D-275-167-A-P Part Data Attributes
|
FW-36-05-L-D-275-167-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-36-05-L-D-275-167-A-P
Samtec Inc
Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.135 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.07 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 |
Alternate Parts for FW-36-05-L-D-275-167-A-P
This table gives cross-reference parts and alternative options found for FW-36-05-L-D-275-167-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-36-05-L-D-275-167-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-36-03-G-D-266-075-A-P | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-36-05-L-D-275-167-A-P vs FW-36-03-G-D-266-075-A-P |
HDWM-36-58-SM-D-450-SM | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-36-05-L-D-275-167-A-P vs HDWM-36-58-SM-D-450-SM |
HDWM-36-55-S-D-280-SM | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-36-05-L-D-275-167-A-P vs HDWM-36-55-S-D-280-SM |
FW-36-05-G-D-460-140-A | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-36-05-L-D-275-167-A-P vs FW-36-05-G-D-460-140-A |
FW-36-03-G-D-215-160-A-P | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-36-05-L-D-275-167-A-P vs FW-36-03-G-D-215-160-A-P |
HDWM-36-59-SM-D-470-SM-A | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-36-05-L-D-275-167-A-P vs HDWM-36-59-SM-D-470-SM-A |
HDWM-36-54-G-D-355-SM | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-36-05-L-D-275-167-A-P vs HDWM-36-54-G-D-355-SM |
FW-36-03-L-D-295-070-A-P-T | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | FW-36-05-L-D-275-167-A-P vs FW-36-03-L-D-295-070-A-P-T |
HDWM-36-55-G-D-390-SM | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-36-05-L-D-275-167-A-P vs HDWM-36-55-G-D-390-SM |
FW-36-05-L-D-445-100-A-P-TR | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-36-05-L-D-275-167-A-P vs FW-36-05-L-D-445-100-A-P-TR |