Part Details for FW-47-02-F-D-350-065 by Samtec Inc
Overview of FW-47-02-F-D-350-065 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-47-02-F-D-350-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-47-02-F-D-350-065-ND
|
DigiKey | CONN HDR 94POS 0.05 STACK T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FW-47-02-F-D-350-0
|
Avnet Americas | Conn Board Stacker HDR 94 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: FW-47-02-F-D-350-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$4.9400 / $10.4400 | Buy Now |
DISTI #
FW-47-02-F-D-350-0
|
Avnet Americas | Conn Board Stacker HDR 94 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: FW-47-02-F-D-350-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FW-47-02-F-D-350-0
|
Avnet Americas | Conn Board Stacker HDR 94 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: FW-47-02-F-D-350-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$4.9400 / $10.4400 | Buy Now |
Part Details for FW-47-02-F-D-350-065
FW-47-02-F-D-350-065 CAD Models
FW-47-02-F-D-350-065 Part Data Attributes
|
FW-47-02-F-D-350-065
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-47-02-F-D-350-065
Samtec Inc
Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 94 |
Alternate Parts for FW-47-02-F-D-350-065
This table gives cross-reference parts and alternative options found for FW-47-02-F-D-350-065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-47-02-F-D-350-065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-47-04-G-D-200-075 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-350-065 vs FW-47-04-G-D-200-075 |
FW-47-02-G-D-250-065 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-350-065 vs FW-47-02-G-D-250-065 |
FW-47-04-F-D-425-075 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-350-065 vs FW-47-04-F-D-425-075 |
FW-47-01-F-D-200-075 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-350-065 vs FW-47-01-F-D-200-075 |
FW-47-04-L-D-250-065 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-350-065 vs FW-47-04-L-D-250-065 |
FW-47-02-L-D-200-075 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-350-065 vs FW-47-02-L-D-200-075 |
FW-47-02-L-D-250-065 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-350-065 vs FW-47-02-L-D-250-065 |
FW-47-02-G-D-425-075 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-350-065 vs FW-47-02-G-D-425-075 |
FW-47-01-L-D-250-065 | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-47-02-F-D-350-065 vs FW-47-01-L-D-250-065 |
MW-47-03-G-D-130-065-A | Board Stacking Connector, 94 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-47-02-F-D-350-065 vs MW-47-03-G-D-130-065-A |