Part Details for FW-50-05-G-D-545-130-A by Samtec Inc
Overview of FW-50-05-G-D-545-130-A by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-50-05-G-D-545-130-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-50-05-G-D-545-130-A-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.1133 | Buy Now |
DISTI #
FW-50-05-G-D-545-1
|
Avnet Americas | Connector Board Stacker Header 100 Position 13.84mm Stack Height 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FW-50-05-G-D-545-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.4900 / $18.5500 | Buy Now |
DISTI #
200-FW-5005GD545130A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$5.8200 / $18.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0400 / $19.3600 | Buy Now |
DISTI #
000000000006162780
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$11.1600 / $18.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0400 / $19.3600 | Buy Now |
DISTI #
5cd8ec1ccd7c1c4c383cdbd1
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$5.8200 / $18.5500 | Buy Now |
Part Details for FW-50-05-G-D-545-130-A
FW-50-05-G-D-545-130-A CAD Models
FW-50-05-G-D-545-130-A Part Data Attributes
|
FW-50-05-G-D-545-130-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-50-05-G-D-545-130-A
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |