Part Details for FW-R1P-NN by F&F
Overview of FW-R1P-NN by F&F
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-R1P-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-R1P-NN
|
TME | Relay, F&Wave, flush mount, 85÷265VAC, 85÷265VDC, 230VAC, NO, IP20 Min Qty: 1 | 1 |
|
$46.2000 / $49.4800 | Buy Now |