Part Details for FW-RC5 by F&F
Overview of FW-RC5 by F&F
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-RC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-RC5
|
TME | Transmitter, F&Wave, -25÷50°C, 868MHz, 100m, No.of butt: 5 Min Qty: 1 | 4 |
|
$27.6200 / $29.9400 | Buy Now |