Part Details for FW20A4R70JA-DEL by Bourns Inc
Overview of FW20A4R70JA-DEL by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW20A4R70JA-DEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6613
|
Newark | Res, Wirewound, 4R7, 5%, 2W, Axial, Resistance:4.7Ohm, Product Range:Fwxxa Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Bourns FW20A4R70JA-DEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2372979
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1431 / $0.6328 | Buy Now |
DISTI #
2372979
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7435 | Buy Now |