Part Details for FW21154AE by Intel Corporation
Overview of FW21154AE by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Healthcare
Medical Imaging
Entertainment and Gaming
Price & Stock for FW21154AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW21154AE
|
Avnet Americas | PCI-to-PCI Bridge 304-Pin BGA - Bulk (Alt: FW21154AE) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 23949 Partner Stock |
|
$30.3480 / $36.1803 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA304 | 16 |
|
$65.6200 / $77.2000 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA304 | 9 |
|
$30.5663 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA304 | 7 |
|
$44.6738 / $47.0250 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA304 | 1 |
|
$80.0000 | Buy Now |
|
Rochester Electronics | FW21154 - Transparent PCI-to-PCI Bridge RoHS: Compliant Status: Obsolete Min Qty: 1 | 26226 |
|
$31.3500 / $36.8800 | Buy Now |
Part Details for FW21154AE
FW21154AE CAD Models
FW21154AE Part Data Attributes
|
FW21154AE
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FW21154AE
Intel Corporation
PCI Bus Controller, CMOS, PBGA304, CAVITY DOWN, PLASTIC, BGA-304
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA304,23X23,50 | |
Pin Count | 304 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 32 | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B304 | |
Length | 31 mm | |
Number of Terminals | 304 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA304,23X23,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |