Part Details for FW3020JVL (ALTERNATE: FW3020JVL) by Eaton Cutler-Hammer
Overview of FW3020JVL (ALTERNATE: FW3020JVL) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW3020JVL (ALTERNATE: FW3020JVL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72816579
|
RS | FW 3P 20A ADJ/ADJ T/M, 40KA 415VAC, L/L TERMS, 50C | Eaton - Cutler Hammer FW3020JVL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,684.2300 / $1,772.8800 | RFQ |