Part Details for FW363-TL-E by onsemi
Overview of FW363-TL-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW363-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1230
|
Newark | Pch+Nch 4V Drive Series |Onsemi FW363-TL-E Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.7900 | Buy Now |
DISTI #
2156-FW363-TL-E-ND
|
DigiKey | PCH+NCH 4V DRIVE SERIES Min Qty: 231 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$1.3000 | Buy Now |
|
Rochester Electronics | FW363 - P-Channel + N-Channel 4V Drive Series ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
4184431
|
Farnell | PCH+NCH 4V DRIVE SERIES RoHS: Compliant Min Qty: 279 Lead time: 3 Weeks, 1 Days Container: Each | 8000 |
|
$1.2900 | Buy Now |