Part Details for FWA-100B by Eaton Bussmann
Overview of FWA-100B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FWA-100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8438
|
Newark | Semi-Cond Fuse 100A 150V Ac Rohs Compliant: No |Eaton Bussmann FWA-100B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.1300 / $201.1800 | Buy Now |
DISTI #
FWA-100B-ND
|
DigiKey | FUSE CARTRIDGE 100A 150VAC/VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.9600 | Buy Now |
DISTI #
71446614
|
RS | Fuse Cartridge Blade Fast Blow Bolt Mount 150VAC/DC 100A | Bussmann by Eaton FWA-100B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$148.4800 / $185.6000 | Buy Now |
DISTI #
000000000000558042
|
Sager | Specialty Fuses 150V 100Arms Semiconductor Min Qty: 1 | 0 |
|
$125.1100 / $139.0100 | Buy Now |
Part Details for FWA-100B
FWA-100B CAD Models
FWA-100B Part Data Attributes
|
FWA-100B
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWA-100B
Eaton Bussmann
ELECTRIC FUSE, 100A, 150VAC, 150VDC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 20000 A | |
Body Height | 29.36 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1200 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 150 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |