Part Details for FWA-10A10F by Eaton Bussmann
Overview of FWA-10A10F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWA-10A10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2958
|
Newark | Semi-Cond Fuse 10A 150V Ac |Eaton Bussmann FWA-10A10F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6600 / $50.6600 | Buy Now |
DISTI #
FWA-10A10F-ND
|
DigiKey | FUSE CRTRDGE 10A 150VAC/VDC 5AG Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2130 | Buy Now |
DISTI #
71446622
|
RS | Fuse Cartridge Fast Blow Holder 130VAC 10A | Bussmann by Eaton FWA-10A10F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5700 / $48.2100 | RFQ |
DISTI #
000000000000558043
|
Sager | Specialty Fuses 150V 10Arms Semiconductor Min Qty: 10 | 0 |
|
$33.1500 / $36.8300 | Buy Now |