Part Details for FWA-125ASI4 by Eaton Bussmann
Overview of FWA-125ASI4 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWA-125ASI4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3462
|
Newark | Semiconductor Fusekit |Eaton Bussmann FWA-125ASI4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$509.5300 / $620.5800 | Buy Now |
DISTI #
FWA-125ASI4-ND
|
DigiKey | FUSE CARTRIDGE 125A 150VAC/VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$593.8000 | Buy Now |
DISTI #
71446632
|
RS | Fuse Kit, 125A | Bussmann by Eaton FWA-125ASI4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$526.0300 / $584.4800 | RFQ |
DISTI #
000000000002492929
|
Sager | Fuse Kits & Assortments FUSEKIT | 0 |
|
Buy Now |