Part Details for FWA-15A10F by Eaton Bussmann
Overview of FWA-15A10F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWA-15A10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2964
|
Newark | Fuse, 15A, 150V, Ferrule, Product Range:Fwa Series, Fuse Current:15A, Blow Characteristic:Fast Acting, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Voltage Rating Vdc:150Vdc, Voltage Rating Vac:150Vac Rohs Compliant: Yes |Eaton Bussmann FWA-15A10F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9800 / $46.8400 | Buy Now |
DISTI #
283-3938-ND
|
DigiKey | FUSE CRTRDGE 15A 150VAC/VDC 5AG Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2130 | Buy Now |
DISTI #
71446660
|
RS | Fuse Cartridge Fast Blow Holder 150VAC/DC 15A | Bussmann by Eaton FWA-15A10F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5700 / $48.2100 | RFQ |
DISTI #
000000000000558048
|
Sager | Specialty Fuses 150V 150Arms Semiconductor | 0 |
|
Buy Now |