Part Details for FWA-2012-4CA1S by Advantech Co Ltd
Overview of FWA-2012-4CA1S by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS |
Price & Stock for FWA-2012-4CA1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6374
|
Newark | 1U Rackmount Platform For Network Application With Intel? Atom? C3558(4C),6X1Gbe With 2 Pairs Lan Bybass, 1Xnmc, 1X150W Ac Psu |Advantech FWA-2012-4CA1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$748.0200 / $822.0000 | Buy Now |
DISTI #
2084-FWA-2012-4CA1S-ND
|
DigiKey | 1U RACKMOUNT PLATFORM FOR NETWOR Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$842.5500 | Buy Now |
DISTI #
FWA-2012-4CA1S
|
Avnet Americas | Rackmount Platform for Network Application Intel Atom C3558 150W AC PSU - Bulk (Alt: FWA-2012-4CA1S) Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1,011.0600 / $1,150.8000 | Buy Now |
DISTI #
923-FWA-2012-4CA1S
|
Mouser Electronics | Networking Modules 1U Rackmount Platform for Network Application with Intel Atom C3558(4C),6x1GbE with 2 pairs LAN Bybass, 1xNMC, 1x150W AC PSU RoHS: Compliant | 0 |
|
$842.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$863.1000 | Buy Now |
|
Neutron USA | Rackmount Platform for Network Application with Atom® C3000 Processor | 6 |
|
$899.0000 | Buy Now |