Part Details for FWA-2112H-8CA1R by Advantech Co Ltd
Overview of FWA-2112H-8CA1R by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68422-112HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54mm Pitch, Vertical, 8.08mm (0.318in) Mating, 5.41mm (0.213in) Tail. | |
69192-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
68692-112H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for FWA-2112H-8CA1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6377
|
Newark | 1U Rackmount Platform For Network Application With Intel? Atom? C3758(8C),6X1Gbe With 2 Pairs Lan Bybass, 4Xsfp+, 2Xnmc, 1X120W Ac Psu |Advantech FWA-2112H-8CA1R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,321.3200 / $1,452.0000 | Buy Now |
DISTI #
2084-FWA-2112H-8CA1R-ND
|
DigiKey | 1U RACKMOUNT PLATFORM FOR NETWOR Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,488.3000 | Buy Now |
DISTI #
923-FWA-2112H-8CA1R
|
Mouser Electronics | Networking Modules 1U Rackmount Platform for Network Application with Intel Atom C3758(8C),6x1GbE with 2 pairs LAN Bybass, 4xSFP+, 2xNMC, 1x120W AC PSU RoHS: Compliant | 0 |
|
$1,488.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,524.6000 | Buy Now |