Part Details for FWC100012A-12A by Inventus Power
Overview of FWC100012A-12A by Inventus Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWC100012A-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
680-FWC100012A-12A
|
Mouser Electronics | Desktop AC Adapters 100W 12V 8.3A 8pin DIN Level V RoHS: Compliant | 90 |
|
$58.7400 / $70.6700 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Neutron USA | Power Supply, 100 WATT DESKTOP12V 8.3A | 0 |
|
$250.1200 | Buy Now |
Part Details for FWC100012A-12A
FWC100012A-12A CAD Models
FWC100012A-12A Part Data Attributes:
|
FWC100012A-12A
Inventus Power
Buy Now
|
Compare Parts:
FWC100012A-12A
Inventus Power
|
Samacsys Manufacturer | Inventus Power |