There are no models available for this part yet.
Overview of FWE050018B-10A by Inventus Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for FWE050018B-10A by Inventus Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EPS573-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 49W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
165 In Stock |
|
$25.9201 / $31.2000 | Buy Now | |
DISTI #
680-FWE050018B-10A
|
Mouser Electronics | Desktop AC Adapters 50W 18V 2.7A CLASS II / LEVEL V RoHS: Compliant | 0 |
|
$27.8300 | Order Now |