Part Details for FWH-004A6F by Eaton Corporation
Overview of FWH-004A6F by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWH-004A6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWH-004A6F
|
Avnet Americas | 6x32mm High Speed Ferrule Fuse 500VAC 4A - Bulk (Alt: FWH-004A6F) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3184 / $36.9626 | Buy Now |
DISTI #
504-FWH-004A6F
|
Mouser Electronics | Specialty Fuses 500VAC 4A High Speed Fuse RoHS: Compliant | 375 |
|
$35.4400 / $45.2200 | Buy Now |
DISTI #
84023314
|
Verical | 6x32mm High Speed Ferrule Fuses RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1826 | Americas - 240 |
|
$10.0913 / $12.1325 | Buy Now |