There are no models available for this part yet.
Overview of FWH-1200A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZX21200AKLFT | Renesas Electronics Corporation | 12-output DB1200Z Derivative |
Price & Stock for FWH-1200A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B3009
|
Newark | Sem-Cond Fuse 1200A 500V Ac Rohs Compliant: No |Eaton Bussmann FWH-1200A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
FWH-1200A-ND
|
DigiKey | FUSE CARTRIDGE 1.2KA CYLINDRICAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
71445019
|
RS | Fuse Cartridge Fast Blow Stud Mount 500VAC/DC 1.2 kA | Bussmann by Eaton FWH-1200A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$889.4200 / $988.2400 | RFQ | |
DISTI #
000000000000558094
|
Sager | Specialty Fuses 500VAC 1200A High Speed Fuse | 0 |
|
Buy Now |