There are no models available for this part yet.
Overview of FWH-12424 by Quest Technology International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-124-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 24 Positions, 2.54 mm Pitch. | |
61124-240CACLF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
61124-240CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for FWH-12424 by Quest Technology International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2229-FWH-12424-ND
|
DigiKey | WIRE DUCT SOLID BASE ADH 4' BG Min Qty: 28 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$5.2500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3200 / $9.5100 | Buy Now | ||
DISTI #
10137641
|
TestEquity LLC | Quest Technology FWH-12424 Wirehider Raceway, 1'', Beige, 4 Ft, 48 Pieces Bulk Carton | 0 |
|
$6.6600 | Buy Now |