There are no models available for this part yet.
Overview of FWH-12926 by Quest Technology International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-129-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
10129262-001LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P26S | |
10129262-003LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P26S (12 Signal/4 Power Omitted) |
Price & Stock for FWH-12926 by Quest Technology International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.9200 / $61.4300 | Buy Now | ||
DISTI #
10137645
|
TestEquity LLC | Quest Technology FWH-12926 Wirehider Raceway, 1'', Beige, 4 Ft, Retail 6 Pack X 4 | 0 |
|
$43.0000 | Buy Now |