Part Details for FWH-12A14F by Eaton Bussmann
Overview of FWH-12A14F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWH-12A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P3247
|
Newark | 500V 12Amp S/Cond Ferrule 14.3 X 50.8Mm |Eaton Bussmann FWH-12A14F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$92.4800 / $103.2900 | Buy Now |
DISTI #
FWH-12A14F-ND
|
DigiKey | FUSE CARTRIDGE 12A 500VAC/VDC Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.1690 | Buy Now |
DISTI #
71445028
|
RS | Fuse Cartridge Fast Blow Holder Mount 500VAC 12A | Bussmann by Eaton FWH-12A14F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$67.6100 / $71.1700 | RFQ |
DISTI #
000000000000558096
|
Sager | Specialty Fuses 500VAC 12A High Speed Fuse Min Qty: 10 | 0 |
|
$52.5800 / $56.0800 | Buy Now |