Part Details for FWH-20A14F by Eaton Corporation
Overview of FWH-20A14F by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWH-20A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWH-20A14F
|
Avnet Americas | SEMICONDUCTOR FUSE - Bulk (Alt: FWH-20A14F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$53.2992 / $59.1288 | Buy Now |
DISTI #
504-FWH-20A14F
|
Mouser Electronics | Specialty Fuses 500VAC 20A High Speed Fuse RoHS: Compliant | 15 |
|
$65.4400 / $71.9400 | Buy Now |
Part Details for FWH-20A14F
FWH-20A14F CAD Models
FWH-20A14F Part Data Attributes
|
FWH-20A14F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWH-20A14F
Eaton Corporation
Electric Fuse, 20A, 500VAC, 500VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 105 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |