Part Details for FWH-250A by Eaton Bussmann
Overview of FWH-250A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWH-250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2451
|
Newark | Fuse, 250A, 500V, Blade, Fast Acting, Product Range:Fwh Series, Fuse Current:250A, Blow Characteristic:Fast Acting, Fuse Size Metric:38.1Mm X 53Mm, Fuse Size Imperial:1.5" X 2.09", Voltage Rating Vdc:500Vdc, Voltage Rating Vac:500Vacrohs Compliant: Yes |Eaton Bussmann FWH-250A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.4300 / $345.3400 | Buy Now |
DISTI #
2041-FWH-250A-ND
|
DigiKey | FUSE CARTRIDGE 250A 500VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$241.8850 / $290.2600 | Buy Now |
DISTI #
71445073
|
RS | Fuse Cartridge Fast Blow Stud Mount 500VAC/DC 250A | Bussmann by Eaton FWH-250A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$232.2100 / $290.2600 | Buy Now |
DISTI #
000000000000558104
|
Sager | Specialty Fuses 500VAC 250A High Speed Fuse Min Qty: 1 | 0 |
|
$209.5500 / $232.8300 | Buy Now |