Part Details for FWH-25A14F by Eaton Bussmann
Overview of FWH-25A14F by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWH-25A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3019
|
Newark | 500V 25Amp S/Cond Ferrule 14 X 51Mm Rohs Compliant: No |Eaton Bussmann FWH-25A14F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1300 / $79.5400 | Buy Now |
DISTI #
FWH-25A14F-ND
|
DigiKey | FUSE CARTRIDGE 25A 500VAC/VDC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.7020 | Buy Now |
DISTI #
71445077
|
RS | Fuse Cartridge Fast Blow Holder Mount 500VAC 25A | Bussmann by Eaton FWH-25A14F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5600 / $75.7000 | RFQ |