There are no models available for this part yet.
Overview of FWH-35B by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FWH-35B by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B3024
|
Newark | Fuse, 35A, 500V, Blade, Fast Acting, Product Range:Fwh Series, Fuse Current:35A, Blow Characteristic:Fast Acting, Fuse Size Metric:20.6Mm X 40.4Mm, Fuse Size Imperial:13/16" X 1-19/32", Voltage Rating Vdc:500Vdc, Fuse Terminals:Bladerohs Compliant: No |Eaton Bussmann FWH-35B RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.8800 / $140.7200 | Buy Now | |
DISTI #
2041-FWH-35B-ND
|
DigiKey | FUSE CARTRIDGE 35A 500VAC/VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$105.5376 / $160.0200 | Buy Now | |
DISTI #
71445109
|
RS | Fuse Cartridge Fast Blow Stud Mount 500VAC/DC 35A | Bussmann by Eaton FWH-35B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$129.3000 / $161.6200 | Buy Now | |
DISTI #
000000000000558113
|
Sager | Specialty Fuses 500VAC 35A High Speed Fuse Min Qty: 5 | 0 |
|
$91.6100 / $97.7200 | Buy Now |