Part Details for FWH-45B by Eaton Corporation
Overview of FWH-45B by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FWH-45B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWH-45B
|
Avnet Americas | High Speed Fuse 500V 45A Stud Mount - Bulk (Alt: FWH-45B) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$95.6672 / $106.1308 | Buy Now |
DISTI #
504-FWH-45B
|
Mouser Electronics | Specialty Fuses 500VAC 45A High Speed Fuse RoHS: Not Compliant | 0 |
|
$116.8300 / $134.2700 | Order Now |
Part Details for FWH-45B
FWH-45B CAD Models
FWH-45B Part Data Attributes
|
FWH-45B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWH-45B
Eaton Corporation
Electric Fuse, 45A, 500VAC, 500VDC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Body Height | 40.46 mm | |
Body Length or Diameter | 20.65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 105 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 45 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |