Part Details for FWH3A-25P-3649 by Molex
Overview of FWH3A-25P-3649 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3649EFE#TRPBF | Analog Devices | 60V, 4A Sync Buck Reg w/ R2R P | |
LTC3649IUFD#PBF | Analog Devices | 60V, 4A Sync Buck Reg w/ R2R P | |
LTC3649IFE#TRPBF | Analog Devices | 60V, 4A Sync Buck Reg w/ R2R P |
Price & Stock for FWH3A-25P-3649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173114-0391
|
TTI | D-Sub Backshells FCT Backshell CONN Kit SHLD PLSTC Backshell D-Sub CONN 25 CKT Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$19.9500 / $22.0200 | Buy Now |