Part Details for FWH5-010A6FR by Eaton Bussmann
Overview of FWH5-010A6FR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWH5-010A6FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7529
|
Newark | Buss, High Speed Fuse Rohs |Eaton Bussmann FWH5-010A6FR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9800 / $42.3600 | Buy Now |
DISTI #
FWH5-010A6FR-ND
|
DigiKey | FUSE BUSS 500V 10A 6X32 Min Qty: 5 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2480 | Buy Now |
DISTI #
71445163
|
RS | Fuse High Speed 500V 10A | Bussmann by Eaton FWH5-010A6FR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4000 / $39.2500 | RFQ |
DISTI #
000000000005543187
|
Sager | Specialty Fuses 500VAC 10A High Speed Fuse | 0 |
|
Buy Now |