There are no models available for this part yet.
Overview of FWJ-05-04-T-S-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FWJ-05-04-T-S-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84T3884
|
Newark | Header, 3.96Mm, Though Hole, Right Angle, 5 Position, 1 Row, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec FWJ-05-04-T-S-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 / $1.4400 | Buy Now | |
DISTI #
612-FWJ-05-04-T-S-RA-ND
|
DigiKey | .156" POWER TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2700 | Buy Now | |
DISTI #
FWJ-05-04-T-S-RA
|
Avnet Americas | Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, FWJ - Bulk (Alt: FWJ-05-04-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $1.6900 | Buy Now | |
DISTI #
200-FWJ0504TSRA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .156" Power Terminal Strip RoHS: Compliant | 50 |
|
$0.3300 / $1.6900 | Buy Now | |
Onlinecomponents.com | .156" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.5130 / $1.3390 | Buy Now | ||
DISTI #
000000000000118623
|
Sager | Board to Board & Mezzanine Connectors .156 Power Terminal Strip Min Qty: 1 | 0 |
|
$0.6200 / $1.6900 | Buy Now | |
DISTI #
FWJ-05-04-T-S-RA
|
Avnet Abacus | Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, FWJ (Alt: FWJ-05-04-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .156" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.5130 / $1.3390 | Buy Now | ||
DISTI #
5cd8ec3fcd7c1c4c383d03f5
|
Samtec | .156" Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3300 / $1.6900 | Buy Now |
CAD Models for FWJ-05-04-T-S-RA by Samtec Inc
Part Data Attributes for FWJ-05-04-T-S-RA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.125 inch
|
Body Length
|
0.78 inch
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
6.7 A
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|