FWJ-15-01-T-S
Description: Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of FWJ-15-01-T-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for FWJ-15-01-T-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11P4943
Newark Header, 3.96Mm, Vertical Though Hole, 15 Position, 1 Row, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole, Product Range:Fwj Series Rohs Compliant: Yes |Samtec FWJ-15-01-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.3700
  • 10 $3.2200
  • 100 $2.7000
  • 500 $2.2900
  • 1,000 $1.9400
  • 2,500 $1.7800
  • 5,000 $1.7500
$1.7500 / $3.3700 Buy Now
DISTI # FWJ-15-01-T-S
Avnet Americas Conn Unshrouded Header HDR 15 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: FWJ-15-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $3.6500
  • 50 $2.9800
  • 100 $2.5300
  • 500 $2.2500
  • 1,000 $1.7100
$1.7100 / $3.6500 Buy Now
DISTI # 200-FWJ1501TS
Mouser Electronics Board to Board & Mezzanine Connectors .156" Power Terminal Strip RoHS: Compliant 0
  • 1 $3.6500
  • 100 $2.5300
  • 500 $2.2500
  • 1,000 $1.7100
  • 2,000 $1.5400
  • 5,000 $1.1800
$1.1800 / $3.6500 Order Now
Onlinecomponents.com .156" Power Terminal Strip RoHS: Compliant 0
  • 10 $3.3100
  • 50 $2.8600
  • 250 $2.5500
  • 500 $2.4400
  • 1,000 $1.7900
  • 2,500 $1.5900
  • 5,000 $1.2600
  • 7,500 $1.2400
$1.2400 / $3.3100 Buy Now
DISTI # 000000000000118653
Sager Board to Board & Mezzanine Connectors .156 Power Terminal Strip Min Qty: 1 0
  • 1 $3.6500
  • 50 $2.9800
  • 100 $2.5300
  • 500 $2.2500
  • 1,000 $1.7100
  • 2,000 $1.5400
$1.5400 / $3.6500 Buy Now
Master Electronics .156" Power Terminal Strip RoHS: Compliant 0
  • 10 $3.3100
  • 50 $2.8600
  • 250 $2.5500
  • 500 $2.4400
  • 1,000 $1.7900
  • 2,500 $1.5900
  • 5,000 $1.2600
  • 7,500 $1.2400
$1.2400 / $3.3100 Buy Now
DISTI # 5cd8ec22cd7c1c4c383ce200
Samtec .156" Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk 0
  • 1 $3.6500
  • 50 $2.9760
  • 100 $2.5270
  • 500 $2.2460
  • 1,000 $1.7130
  • 2,000 $1.5360
  • 5,000 $1.1800
  • 10,000 $0.8240
$0.8240 / $3.6500 Buy Now

CAD Models for FWJ-15-01-T-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FWJ-15-01-T-S by Samtec Inc

FWJ-15-01-T-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.25 inch
Body Depth
0.125 inch
Body Length
2.34 inch
Connector Type
POWER CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
6.7 A
Reference Standard
UL
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. FWJ-15-01-T-S
    Samtec Inc
    Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FWJ-15-01-T-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FWJ-15-01-T-S by Samtec Inc

Select Manufacturer
Which Manufacturer of FWJ-15-01-T-S would you like to use for your alert(s)?
  • Please alert me when FWJ-15-01-T-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FWJ-15-01-T-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FWJ-15-01-T-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FWJ-15-01-T-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FWJ-15-01-T-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FWJ-15-01-T-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: