Part Details for FWJ-24-01-T-S by Samtec Inc
Overview of FWJ-24-01-T-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWJ-24-01-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4952
|
Newark | Header, 3.96Mm, Vertical Though Hole, 24 Position, 1 Row, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole, Product Range:Fwj Series Rohs Compliant: Yes |Samtec FWJ-24-01-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $5.0900 | Buy Now |
DISTI #
SAM8443-ND
|
DigiKey | CONN HEADER VERT 24POS 3.96MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1800 | Buy Now |
DISTI #
FWJ-24-01-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: FWJ-24-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6000 / $4.2700 | Buy Now |
DISTI #
200-FWJ2401TS
|
Mouser Electronics | Board to Board & Mezzanine Connectors .156" Power Terminal Strip RoHS: Compliant | 23 |
|
$1.2500 / $4.2700 | Buy Now |
|
Onlinecomponents.com | .156" Power Terminal Strip RoHS: Compliant | 0 |
|
$1.3800 / $5.0200 | Buy Now |
DISTI #
FWJ-24-01-T-S
|
Avnet Abacus | Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole (Alt: FWJ-24-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .156" Power Terminal Strip RoHS: Compliant | 0 |
|
$1.3800 / $5.0200 | Buy Now |
DISTI #
5cd8ec1ccd7c1c4c383cdbc9
|
Samtec | .156" Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2500 / $4.2700 | Buy Now |
Part Details for FWJ-24-01-T-S
FWJ-24-01-T-S CAD Models
FWJ-24-01-T-S Part Data Attributes
|
FWJ-24-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FWJ-24-01-T-S
Samtec Inc
Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 3.744 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.7 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FWJ-24-01-T-S
This table gives cross-reference parts and alternative options found for FWJ-24-01-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWJ-24-01-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWJ-24-01-TM-S | Board Connector | Samtec Inc | FWJ-24-01-T-S vs FWJ-24-01-TM-S |
FWJ-24-06-T-S | Board Connector | Samtec Inc | FWJ-24-01-T-S vs FWJ-24-06-T-S |
FWJ-24-03-T-S | Board Connector | Samtec Inc | FWJ-24-01-T-S vs FWJ-24-03-T-S |