Part Details for FWJ-350A by Eaton Bussmann
Overview of FWJ-350A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWJ-350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3051
|
Newark | Semi Conductor Fuse |Eaton Bussmann FWJ-350A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$848.7400 / $1,033.7200 | Buy Now |
DISTI #
FWJ-350A-ND
|
DigiKey | FUSE CARTRIDGE 350A 1KVAC/800VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$824.2500 | Buy Now |
DISTI #
71445400
|
RS | Fuse Cartridge Blade Fast Blow Stud Mount 1 kVAC/DC 350A | Bussmann by Eaton FWJ-350A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$741.8300 / $824.2500 | RFQ |
DISTI #
000000000001604454
|
Sager | Specialty Fuses 1000V 350Arms Semiconductor | 0 |
|
Buy Now |