Part Details for FWK-10A20F by Eaton Bussmann
Overview of FWK-10A20F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWK-10A20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3477
|
Newark | 10Amp 750V Traction Fuse |Eaton Bussmann FWK-10A20F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.4000 / $255.6100 | Buy Now |
DISTI #
FWK-10A20F-ND
|
DigiKey | FUSE CARTRIDGE 10A 750VAC/VDC Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.5500 | Buy Now |
DISTI #
71445472
|
RS | Fuse Cartridge Fast Blow Holder Mount 750VAC/DC 10A | Bussmann by Eaton FWK-10A20F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$177.6300 / $222.0400 | RFQ |
DISTI #
000000000002492974
|
Sager | Specialty Fuses 10A 750V TRACTION Min Qty: 1 | 0 |
|
$155.1000 / $172.3300 | Buy Now |