Part Details for FWK-40A25F by Eaton Corporation
Overview of FWK-40A25F by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWK-40A25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWK-40A25F
|
Avnet Americas | Fuse 40A 750V 2-Pin Cartridge Holder - Bulk (Alt: FWK-40A25F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-FWK-40A25F
|
Mouser Electronics | Specialty Fuses 40A 750V TRAC FUSE RoHS: Compliant | 0 |
|
$243.2700 / $274.0900 | Order Now |
Part Details for FWK-40A25F
FWK-40A25F CAD Models
FWK-40A25F Part Data Attributes
|
FWK-40A25F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWK-40A25F
Eaton Corporation
Electric Fuse, 40A, 750VAC, 750VDC, 45000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 750 VDC: 45000 A | |
Body Height | 146.05 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1600 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 45000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 750 V | |
Rated Voltage(DC) | 750 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | END CAP |