Part Details for FWL-30A20FI by Cooper Industries
Overview of FWL-30A20FI by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWL-30A20FI
FWL-30A20FI CAD Models
FWL-30A20FI Part Data Attributes
|
FWL-30A20FI
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
FWL-30A20FI
Cooper Industries
Electric Fuse, 30A, 1200VAC, 1000VDC, 50000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 50000 A | |
Body Height | 127 mm | |
Body Length or Diameter | 20.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1850 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 1200 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |