Part Details for FWLF1625P2L53-C by ATGBICS
Overview of FWLF1625P2L53-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWLF1625P2L53-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FWLF1625P2L53-C-ND
|
DigiKey | CWDM SFP+4.25GBase 80km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9287 In Stock |
|
$573.8000 / $675.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FWLF1625P2L53 Finisar Coherent? Compatible Transceiver CWDM SFP+4.25GBase (1531nm SMF 80km LC DOM) | 1948 |
|
RFQ |