Part Details for FWLF1631R35-C by ATGBICS
Overview of FWLF1631R35-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWLF1631R35-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FWLF1631R35-C-ND
|
DigiKey | DWDM Ch35 SFP 2.7GBase Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9509 In Stock |
|
$573.8000 / $675.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FWLF1631R35 Finisar Coherent? Compatible Transceiver DWDM Ch35 SFP 2.7GBase (1549.32nm SMF LC 180km DOM) | 23 |
|
RFQ |