Part Details for FWLF1634RL61 by Finisar Corporation
Overview of FWLF1634RL61 by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWLF1634RL61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWLF1634RL61-ND
|
DigiKey | TXRX DWDM 4GBPS APD SFP Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for FWLF1634RL61
FWLF1634RL61 CAD Models
FWLF1634RL61 Part Data Attributes
|
FWLF1634RL61
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FWLF1634RL61
Finisar Corporation
Transceiver, 1504nm Min, 1554nm Max, 4250Mbps(Tx), 4250Mbps(Rx), SFP Connector, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM | |
Body Breadth | 13.27 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 56.65 mm | |
Communication Standard | GBE, GR-253, ITU-T, OC-48, OC-3, LR-2, SONET | |
Connection Type | SFP CONNECTOR | |
Data Rate (Rx) | 4250 Mbps | |
Data Rate (Tx) | 4250 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1554 nm | |
Operating Wavelength-Min | 1504 nm | |
Operating Wavelength-Nom | 1529 nm | |
Optical Power Output-Nom | 2.238 mW | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |