Part Details for FWMHSS-CG1321 by Panduit Corp
Overview of FWMHSS-CG1321 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWMHSS-CG1321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FWMHSS-CG1321-ND
|
DigiKey | CABLE GLAND 13MM 21MM Min Qty: 12 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.3408 | Buy Now |
DISTI #
FWMHSS-CG1321
|
Avnet Americas | Cable Gland for HD Fusion Fiber Wall Mount Splice Enclosures13mm to 21mm Cable Range - Boxed Product (Development Kits) (Alt: FWMHSS-CG1321) Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$43.7600 | Buy Now |
DISTI #
644-FWMHSS-CG1321
|
Mouser Electronics | Enclosures, Boxes, & Cases CABLE GLAND 13MM 21MM RoHS: Compliant | 0 |
|
$61.2200 / $69.1100 | Order Now |
DISTI #
PANFWMHSS-CG1321
|
Heilind Electronics | CABLE GLAND 13MM 21MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.7600 / $51.0400 | Buy Now |
DISTI #
000000000006198498
|
Sager | Enclosures, Boxes, & Cases CABLE GLAND 13MM ? 21MM Min Qty: 1 | 0 |
|
$47.7000 / $60.1700 | Buy Now |
Part Details for FWMHSS-CG1321
FWMHSS-CG1321 CAD Models
FWMHSS-CG1321 Part Data Attributes
|
FWMHSS-CG1321
Panduit Corp
Buy Now
|
Compare Parts:
FWMHSS-CG1321
Panduit Corp
|
Samacsys Manufacturer | Panduit |