Part Details for FWP-10A14F by Eaton Bussmann
Overview of FWP-10A14F by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-10A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3064
|
Newark | Fuse, 10A, 700V, Ferrule, Fast Acting, Product Range:Fwp Series, Fuse Current:10A, Blow Characteristic:Fast Acting, Fuse Size Metric:14Mm X 51Mm, Fuse Size Imperial:9/16" X 2", Voltage Rating Vdc:700Vdc, Voltage Rating Vac:700Vac Rohs Compliant: Yes |Eaton Bussmann FWP-10A14F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1900 | Buy Now |
DISTI #
71445593
|
RS | Fuse Cartridge Fast Blow Holder Mount 700VAC 10A | Bussmann by Eaton FWP-10A14F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$69.3700 / $86.7100 | Buy Now |
DISTI #
000000000000558134
|
Sager | Specialty Fuses 660V 10Arms Semiconductor | 0 |
|
Buy Now |
Part Details for FWP-10A14F
FWP-10A14F CAD Models
FWP-10A14F Part Data Attributes
|
FWP-10A14F
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWP-10A14F
Eaton Bussmann
ELECTRIC FUSE, 10A, 700VAC, 700VDC, 200000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 700 VDC: 50000 A | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |